You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DPN40/30
Plastic Enclosure, Junction Box, ABS, 310 mm, 389 mm, 128 mm, IP55
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- DPN40/30
- Order Code:
- 161767
- Also Known As:
- DPN IND BOX PLSTC 395 X 315 X 130
- Technical Datasheet:
- DPN40/30 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Junction Box
- :
- ABS
- :
- 310mm
- :
- 389mm
- :
- 128mm
- :
- IP55
- :
- Grey
- :
- -
- :
- 12.2"
- :
- 15.31"
- :
- 5.04"
- :
- -
Technical Docs (1)
Product Overview
- Self-extinguishing (750°C), double insulation and high impact resistance
- Bases prepared for direct fixation to the wall
- Caps with the box will keep the water tightness and double insulation
- Safety screws and lids for references
- Internal hinges
- 400V Insulation tension AC
Applications
Industrial
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 22/02/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$515.62 | |
5+ | HK$505.31 | |
10+ | HK$495.00 | |
25+ | HK$484.69 | |
50+ | HK$474.38 |
Pricing is unavailable. Please contact customer services.