You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XAPM3503H29

CONTROL STATION ENCL

SCHNEIDER ELECTRIC XAPM3503H29

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XAPM3503H29
Order Code:
2058623
Product Range
Harmony XAP Series
Technical Datasheet:
XAPM3503H29   Datasheet
See all Technical Docs

Product Range Selector (Harmony XAP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Zinc Alloy

:
3Holes

:
22mm

:
Blue

:
175mm

:
80mm

:
74.5mm

:
IP65, IP69, IP69K

:
-

:
6.89"

:
3.15"

:
2.93"

:
Harmony XAP Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The XAPM3503H29 is a flush-mount undrilled Empty Control Station made of die-cast aluminium alloy. It has 1 hole without blanking plug for ISO 429248 cable gland with 32mm clamping capacity. It comes with blue enclosure base and suitable for harmony XAP range.
  • IP65/IP657 Protection rating
  • -25 to 70°C Operating temperature range

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 19/04/21

Notify me when back in stock

HK$605.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$605.72
Promotional price
Contract Price
Web only price
Web only contract price
 
2+ HK$593.61
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$581.50