You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8-1415536-7

General Purpose Relay, 41083 Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A

8-1415536-7 - General Purpose Relay, 41083 Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8-1415536-7
Order Code:
2251774
Product Range
41083 Series
Also Known As:
2251774
Technical Datasheet:
8-1415536-7   Datasheet
See all Technical Docs

Product Information


:
SPST-NO

:
12VDC

:
16A

:
41083 Series

:
Through Hole

:
Non Latching

:
250VAC

:
Solder

:
-

:
Silver Nickel

:
400ohm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8-1415536-7 is a Power Relay with DC coil. AgNi single contact, bridging contact with 3mm contact gap. Typical applications such as washing machines, tumble dryers, absolute safe power supply disconnection in other domestic applications.
  • PCB terminal type
  • Monostable coil magnetic system
  • -20 to 85°C Ambient temperature range

Applications

Consumer Electronics

Also Known As

2251774

Associated Products

Compare Selected

24 In stock Need more?

24 available for 3 - 4 business days delivery

HK$88.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$88.56
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$83.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$76.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$74.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.