You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

A12106CHSCFG - 

Plastic Enclosure, Wall Mount, Fibreglass, 318 mm, 267 mm, 167 mm, IP66

A12106CHSCFG - Plastic Enclosure, Wall Mount, Fibreglass, 318 mm, 267 mm, 167 mm, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHROFF SCHROFF
Manufacturer Part No:
A12106CHSCFG
Order Code:
1582250
Technical Datasheet:
A12106CHSCFG   Datasheet
See all Technical Docs

Product Information

:
Wall Mount
:
Fibreglass
:
318mm
:
267mm
:
167mm
:
IP66
:
Grey
:
NEMA 4, 4X, 12, 13
:
12.52"
:
10.51"
:
6.57"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A12106CHSCFG is a fibreglass non-metallic Screw Cover Enclosure secured with two captivated 316 stainless steel slotted cover screws. It has efficient design and simple construction makes it durable in corrosive environments, yet aesthetically pleasing. Corner latches provide unobstructed access. The continuous hinge provides a secure seal and double latching creates added security. The compression-moulded fibreglass has outstanding chemical and temperature-resistance qualities and exhibits excellent weather ability and physical properties. Polyester mounting brackets and stainless steel attachment screws are provided with each enclosure. Moulded-in-place threaded brass inserts and plated steel screws are provided for mounting optional panels and terminal block kits. Enclosures with quick-release latches have corrosion-resistant polyester latches located in corners that provide unobstructed access to enclosure.
  • Padlock provisions included in each latch
  • Gasket assures water-tight and dust-tight seal
  • Fibreglass is easily punched, drilled, filed or sawed
  • Hinge pin and bail are corrosion-resistant type 316 stainless steel
  • Scratch-resistant polycarbonate windows are permanently bonded in place
  • Removable hinged cover attached to body with type 316 stainless steel hinge pin

Applications

Industrial

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

6 will be available for delivery on 4/09/19

More stock available week commencing 14/10/19

HK$698.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$698.13
 
12+ HK$660.39
 
25+ HK$632.08