You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4300.0097
IEC Power Connector, IEC C8 Inlet, 2.5 A, 250 VAC, Quick Connect, Flange Mount, 0720-FP Series
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- 4300.0097
- Order Code:
- 2080488
- Product Range
- 0720-FP Series
- Technical Datasheet:
- 4300.0097 Datasheet
Product Range Selector (0720-FP Series)
See all from this product rangeProduct Overview
- Screw-on panel mounting from rear
- 1 Function appliance inlet
- PCB contacts
- Housing Material: Thermoplastic, Black, UL 94V-0
- Protection Class: Class I acc. to IEC 61140
- Operating Temperature: -25°C to +70°C
- Cut-Out: 21x12.4mm, R6.2mm
- Fixing Centres: 28mm
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IEC C8 Inlet
- :
- 2.5A
- :
- 250VAC
- :
- Quick Connect
- :
- Flange Mount
- :
- 0720-FP Series
Technical Docs (4)
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available on 5/21/21
100 more will be available on 7/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$10.44 | |
50+ | HK$7.61 | |
100+ | HK$6.62 |
Pricing is unavailable. Please contact customer services.