You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4300.0098

IEC Power Connector, IEC C8 Inlet, 2.5 A, 250 VAC, Quick Connect, Snap-In, 0721-PP Series

SCHURTER 4300.0098
SCHURTER 4300.0098

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
4300.0098
Order Code:
2080484
Product Range
0721-PP Series
Technical Datasheet:
4300.0098   Datasheet
See all Technical Docs

Product Range Selector (0721-PP Series)

See all from this product range

Alternatives for 4300.0098

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The 4300.0098 is a front-side snap-in panel-mount IEC C8 Inlet with solder terminal. This 0721-PP series inlet is suitable for appliances with protection class II according to IEC 60529. The housing is made of black UL94V-0 thermoplastic.
  • Contact pins rolled
  • IP40 Protection rating
  • Solder tag contacts
  • Housing Material: Thermoplastic, Black, UL 94V-0
  • Protection Class: Class I acc. to IEC 61140
  • Operating Temperature: -25°C to +70°C
  • Cut-Out: 19.5x12.5mm
  • Panel Thickness: 0.8-1.2mm

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IEC C8 Inlet

:
2.5A

:
250VAC

:
Quick Connect

:
Snap-In

:
0721-PP Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

No Longer Manufactured

HK$12.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$12.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --