You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4301.5003

Filtered IEC Power Entry Module, IEC C14, General Purpose, 4 A, 250 VAC, 2-Pole Fuse Holder

SCHURTER 4301.5003

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
4301.5003
Order Code:
2080402
Product Range
KFA Series
Technical Datasheet:
4301.5003   Datasheet
See all Technical Docs

Product Range Selector (KFA Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IEC C14

:
General Purpose

:
4A

:
250VAC

:
-

:
2-Pole Fuse Holder

:
5mm x 20mm

:
Quick Connect

:
Flange Mount

:
IP40

:
KFA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The 4301.5003 is a 4A IEC Appliance Inlet C14 Filter suitable for use in equipment according to IEC/UL 60950. It has screw-on panel mounting from front side with voltage selector and 2-pole fuse-holder.
  • IP40 Protection rating
  • UL94V-0 Flammability rating
  • Fuse holder is accessible from the equipment front
  • Quick connect terminals
  • Shock-safe fuse-holder

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 5/10/21

Notify me when back in stock

HK$261.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$261.67
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$186.11
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$163.62
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$148.84
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$145.65