You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4803.2330

Phone Audio Connector, 3 Contacts, Jack, 6.35 mm, Panel Mount, Gold Plated Contacts, Metal Body

SCHURTER 4803.2330
SCHURTER 4803.2330

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
4803.2330
Order Code:
149934
Technical Datasheet:
4803.2330   Datasheet
See all Technical Docs

Product Overview

The 4803.233 is a 3-pole shielded straight Data/Signal Socket with insulated housing and PCB terminal. It features screw-on mounting from rear-side and reinforced gold plating for increased insertions.
  • 1000VDC Dielectric strength
  • >10000MR at 500VDC Insulation resistance
  • -20 to 70°C Allowable operation temperature range

Applications

Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3Contacts

:
Jack

:
6.35mm

:
Panel Mount

:
Gold Plated Contacts

:
Metal Body

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Manufactured

HK$52.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$52.27
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$47.14
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$41.53
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$37.82
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$34.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$31.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --