You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4840.2200 - 

DC Power Connector, 2-pole, 6.3mm, Plug, Socket, 1 A, 2 mm, Panel Mount, Solder

4840.2200 - DC Power Connector, 2-pole, 6.3mm, Plug, Socket, 1 A, 2 mm, Panel Mount, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
4840.2200
Order Code:
1137744
Technical Datasheet:
4840.2200   Datasheet
See all Technical Docs

Product Overview

The 4840.2200 from Schurter is a 2 pole, straight 6.3mm DC plug/socket with solder terminals. It has electrical rating of 1A/12VDC.
  • Dielectric strength is 500VDC
  • Insulation resistance is 100Mohm at 500VDC
  • Operating temperature range from -20°C to 70°C
  • 6.3mm pin diameter

Applications

Industrial, Power Management, Portable Devices

Product Information

:
Plug, Socket
:
1A
:
2mm
:
-
:
Panel Mount
:
Solder
:
-
:
6.3mm
:
12V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 4840.2200

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Pack of 10

1+ HK$49.45   10+ HK$46.73   25+ HK$43.40   50+ HK$40.90   100+ HK$39.06   More Pricing...

Restricted Item Add
     

Pack of 10

1+ HK$47.32   10+ HK$42.67   25+ HK$37.60   50+ HK$34.25   100+ HK$31.33   500+ HK$28.22   More Pricing...

Restricted Item Add
     

Each

1+ HK$69.13   10+ HK$67.41   50+ HK$65.64   100+ HK$63.83   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

533 In stock

158 available for 1 - 2 business days delivery
375 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

2,500 will be available for delivery on 13/12/19

More stock available week commencing 30/12/19

HK$135.25

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$135.25
 
3+ HK$133.54
 
5+ HK$129.26
 
10+ HK$106.15
 
25+ HK$101.01
 
50+ HK$88.17