You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CH-4BK - 

Plastic Enclosure, Handheld, ABS, 14.859 mm, 38.481 mm, 57.531 mm, IP40

CH-4BK - Plastic Enclosure, Handheld, ABS, 14.859 mm, 38.481 mm, 57.531 mm, IP40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SERPAC SERPAC
Manufacturer Part No:
CH-4BK
Order Code:
5371480
Product Range
CH Series
Technical Datasheet:
CH-4BK   Datasheet
See all Technical Docs

Product Information

:
Handheld
:
ABS
:
14.859mm
:
38.481mm
:
57.531mm
:
IP40
:
Black
:
-
:
0.58"
:
1.51"
:
2.26"
:
CH Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CH-4BK is a black Non-metallic Enclosure made of ABS plastic. It accepts 0.031 or 0.062-inch thick circuit board trapped between top and bottom.
  • Two-piece design wit rounded sides
  • Single screw assembly
  • UL94-HB Flammability rating

Applications

Industrial

Footnotes

When machine or I-plate modifications are required, use the centre of the enclosure to dimension.

Associated Products

Compare Selected

Related Searches

106 In stock

106 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/09/19

HK$40.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$40.15
 
10+ HK$35.08
 
25+ HK$31.89
 
50+ HK$27.43
 
100+ HK$24.24