You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SG01L-C18

Photodiode, 3.4 fA, 270 nm, TO-18-2

SG01L-C18 - Photodiode, 3.4 fA, 270 nm, TO-18-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SGLUX SGLUX
Manufacturer Part No:
SG01L-C18
Order Code:
2253323
Technical Datasheet:
SG01L-C18   Datasheet
See all Technical Docs

Product Overview

The SG01L-C18 is an UVC-only SiC-based UV Photodiode provides the unique property of extreme radiation hardness, near-perfect visible blindness, low dark current, high speed and low noise. It features make SiC the best available material for visible blind semiconductor UV detectors. The SiC detector can be permanently operated at up to 170°C (338°F). The temperature coefficient of signal (responsivity) is also low, <0.1%/K. Because of the low noise (dark current in the fA range), very low UV radiation intensities can be measured reliably.
  • UVC-only sensitivity, compliant with DVGW W294, PTB reported high chip stability
  • 1.00mm² Detector area
  • Hermetically sealed metal housing
  • 10µW/cm² Irradiation at 275nm (peak responsivity) results a current of approximately 12nA
  • 1 Isolated pin and 1 case pin
  • SiC chip with PTB reported high radiation hardness

Applications

Sensing & Instrumentation, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Pins

:
TO-18

:
270nm

:
-

:
3.4fA

:
-25°C

:
170°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 7/12/20

Notify me when back in stock

HK$1,414.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,414.77
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange