You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

GW5BQF40KH3 - 

LED, Neutral White, 84 CRI Rating, 8.7 W, 545 lm, 520 mA, 4080 K, SMD-2, Rectangular

GW5BQF40KH3 - LED, Neutral White, 84 CRI Rating, 8.7 W, 545 lm, 520 mA, 4080 K, SMD-2, Rectangular

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHARP SHARP
Manufacturer Part No:
GW5BQF40KH3
Order Code:
1888933
Product Range
MINI ZENIGATA Series
Technical Datasheet:
GW5BQF40KH3   Datasheet
See all Technical Docs

Product Information

:
Neutral White
:
84
:
8.7W
:
545lm
:
520mA
:
-
:
13.1V
:
4080 K
:
15mm
:
12mm
:
SMD-2, No Lead
:
-
:
-
:
-
:
Rectangular
:
1.6mm
:
MINI ZENIGATA Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MINI ZENIGATA series LED Module/Chip on Board can be used for indoor and outdoor lighting in applications such as hospitality (restaurants and hotels), retail and more. It can experience the energy-saving benefits of LEDs combined with Sharp's true-to-life colour rendering in mid-sized product applications. Refreshed line of Mini Zenigata COB LEDs offers updated specifications in a variety of performance areas. 15W module features a circular Light Emitting Surface (LES) of 8mm to simplify lens and reflector design. All LEDs in the Mini Zenigata family provide uniform package size of 15 x 12 x 1.6mm. The Mini Zenigata product family gives a new meaning to "compact," with approximately 1/3 (38%) the surface area of Mega Zenigata models and a significant reduction in the emissive area.

Applications

LED Lighting, Signalling, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Related Searches

160 In stock

160 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

HK$94.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$94.72
 
25+ HK$91.34
 
100+ HK$86.69