You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PL1K1 - 

Portable Induction Loop Amplifier Kit

PL1K1 - Portable Induction Loop Amplifier Kit
PL1K1 - Portable Induction Loop Amplifier Kit
PL1K1 - Portable Induction Loop Amplifier Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PL1K1
Order Code:
1506287
Technical Datasheet:
PL1K1   Datasheet
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PL1 is a compact audio-frequency induction loop amplifier capable of generating a loop listening field of more than 100mA/m (the level required by BS 7594 : The code of practice for audio-frequency induction loop systems) at distances greater than 1m from the unit itself. Suitable for counter, table or desktop use, it is ideal for restricted person to person contact in areas such as banks, pos
  • Ready for use within seconds
  • Free-standing lightweight design
  • Ideal for counter, table or desktop use
  • Simple one button operation
  • Generates a loop listening field of approx. 1.2m²
  • Limited horizontal throw of loop field helps maintain privacy
  • Excellent sound quality
  • Integral high performance microphone accommodates different operator voice levels
  • Plug-top charger included in all kits (amplifier charges fully overnight)
  • Five years expected battery life under normal operating/charging conditions
  • Integral cut-off timer (settable to 10, 30 or 60minutes)
  • Remote input socket for optional tie/desk mic
  • Indicators provided for power on, input level, charging required and charging in progress
  • Coverage 1m operating range at 1KHz providing an AFILS field strength of >100mA/m
  • Battery: 12V valve regulated sealed lead acid
  • Internal microphone 0.5m optimum operating distance

Contents

Contents: PL1 amplifier, plugtop charger, AFILS available sticker, battery, integral microphone and durable cardboard storage/carry case.

No Longer Stocked

HK$1,294.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,294.80
 
3+ HK$1,243.02