You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SENSOR-PUCK

Evaluation Module, Si1147-M01 Optical Sensor, EFM32G210 MCU, Si7021 Temperature Sensor

SENSOR-PUCK - Evaluation Module, Si1147-M01 Optical Sensor, EFM32G210 MCU, Si7021 Temperature Sensor
SENSOR-PUCK - Evaluation Module, Si1147-M01 Optical Sensor, EFM32G210 MCU, Si7021 Temperature Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SENSOR-PUCK
Order Code:
2473524

Product Overview

The SENSOR-PUCK is an Environmental and Biometric Sensor Puck with Bluetooth low energy and iOS/Android app, provides a convenient development and demo platform for Silicon Labs' Si114x Optical Sensors and Si701x/2x relative humidity and temperature sensors. The coin-cell battery operated SENSOR-PUCK is controlled by an EFM32™ energy friendly MCU. A Bluetooth Low Energy (BLE) module is used to broadcast sensor data to iOS or Android smartphones with the downloadable SENSOR-PUCK app. Place your finger tip over the Si1147 sensor to measure heart rate. Environmental sensing of UV Index, ambient light, relative humidity and temperature is also provided. For power management, the board features a Touchstone TS3310 boost DC/DC converter.

Applications

Sensing & Instrumentation, Embedded Design & Development

Contents

SENSOR-PUCK board, CR2032 battery.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensor

:
Silicon Laboratories

:
EFM32G210F128, Si7021, Si1147-M01

:
Optical Sensor

:
Demo Board EFM32G210F128 , CR2032 Battery

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

5 In stock Need more?

5 available for 3 - 4 business days delivery

HK$237.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$237.53