You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SI4012-C1001GT - 

IF Transmitter, 27MHz to 960MHz, FSK, OOK, 100 Kbaud, 10dBm, 1.8V to 3.6V, MSOP-10

SI4012-C1001GT - IF Transmitter, 27MHz to 960MHz, FSK, OOK, 100 Kbaud, 10dBm, 1.8V to 3.6V, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI4012-C1001GT
Order Code:
2414359
Technical Datasheet:
SI4012-C1001GT   Datasheet
See all Technical Docs

Product Overview

The SI4012-C1001GT is a fully-integrated crystal-less CMOS high-data-rate FSK/OOK RF Transmitter for the sub-GHz ISM band. This chip is optimized for battery powered applications requiring low standby currents and high output transmit power. The device offers advanced radio features including continuous frequency coverage from 27 to 960MHz, adjustable output power of up to +10dBm and data rates up to 100kbaud in FSK mode. The Si4012's high level of integration offers reduced BOM cost while simplifying overall system design.
  • -13 to +10dBm Output power range
  • 14.2mA at +10dBm Low power consumption
  • Up to 50kbaud data rate
  • Automatic antenna tuning
  • Programmable ramp rate
  • <10nA Ultra low standby current
  • Integrated voltage regulator
  • 255bytes FIFO
  • Low battery detector
  • SMBus Interface
  • Crystal-less operation

Applications

RF Communications, Wireless, Motor Drive & Control, Security, Industrial, Communications & Networking

Product Information

:
27MHz
:
960MHz
:
FSK, OOK
:
100Kbaud
:
19.8mA
:
MSOP
:
10Pins
:
1.8V
:
3.6V
:
10dBm
:
-
:
Home / Industrial Automation, Remote Control
:
-40°C
:
85°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 26/08/19

Contact me when back in stock

HK$8.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$8.39
 
10+ HK$8.26
 
25+ HK$8.10
 
50+ HK$7.95
 
100+ HK$7.79
 
250+ HK$7.68