You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ALPHA8/1M/SMAM/S/S/11 - 

Blade Antenna, 1.85GHz to 1.99GHz, 2.2 VSWR, 2dBi Gain, 50ohm, Vertical Polarisation, SMA Connector

ALPHA8/1M/SMAM/S/S/11 - Blade Antenna, 1.85GHz to 1.99GHz, 2.2 VSWR, 2dBi Gain, 50ohm, Vertical Polarisation, SMA Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
ALPHA8/1M/SMAM/S/S/11
Order Code:
2948818
Product Range
Alpha 8 Series
See all Technical Docs

Product Information

:
Blade
:
2100MHz
:
824MHz
:
SMA Connector
:
2dBi
:
2.2
:
-
:
50ohm
:
Vertical
:
Alpha 8 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ALPHA8/1M/SMAM/S/S/11 from Siretta is a GSM/GPRS/3G and ISM blade antenna. The PCB radiating element has been physically revised too, giving a much lower profile and widening its suitability in a range of applications. With the dipole encased and heat sealed, its design protects against moisture ingress and is versatile enough to fit in many environments
  • Sealed housing protects against moisture ingress
  • Operates on worldwide GSM/GPRS networks and 3G
  • Suitable with a wide variety of manufacturers equipment
  • Low profile and ultra thin design allows installation into many applications
  • Meets all EU compliance criteria for electronic goods
  • Radiating element: End fed dipole
  • Cable: RG174 with male SMA connector
  • Cable length:1m
  • Dimensions: 113x21x3mm

Related Searches

100 In stock

100 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 5/08/19

HK$173.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$173.42
 
5+ HK$169.90
 
10+ HK$166.49
 
50+ HK$162.97
 
100+ HK$162.55