You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DELTA12/X/SMAM/S/S/17 - 

Antenna Whip, ISM, 151 MHz / 173 MHz, 3 dBi, SMA Male

DELTA12/X/SMAM/S/S/17 - Antenna Whip, ISM, 151 MHz / 173 MHz, 3 dBi, SMA Male

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
DELTA12/X/SMAM/S/S/17
Order Code:
2717661
Product Range
Delta 12 Series
See all Technical Docs

Product Information

:
Whip
:
151MHz
:
173MHz
:
SMA Connector
:
3dBi
:
2
:
50W
:
50ohm
:
Vertical
:
Delta 12 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Direct connect 151/173MHz ISM whip antenna with SMA male connector
  • 1/4 wave radiating element
  • Omni-directional radiation

Applications

Wireless

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

HK$125.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$125.04
 
10+ HK$113.69
 
25+ HK$105.17
 
100+ HK$96.64
 
250+ HK$88.11
 
500+ HK$82.43
 
1000+ HK$75.61