You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ECHO27/0.1M/IPEX/S/S/15 - 

Patch GPS Antenna 1.57542GHz, 2 VSWR 27dBi Gain, 50ohm R/H Circular Polarisation, I-Pex Connector

ECHO27/0.1M/IPEX/S/S/15 - Patch GPS Antenna 1.57542GHz, 2 VSWR 27dBi Gain, 50ohm R/H Circular Polarisation, I-Pex Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
ECHO27/0.1M/IPEX/S/S/15
Order Code:
2948820
Product Range
Echo 27 Series
See all Technical Docs

Product Information

:
Patch
:
-
:
1.57542MHz
:
I-Pex Connector
:
27dBi
:
2
:
-
:
50ohm
:
Right Hand Circular
:
Echo 27 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ECHO27/0.1M/IPEX/S/S/15 from Sirreta is a 27dBi GPS active antenna. Combine excellent performance characteristics at a low operating voltage in a small sized format making it an ideal antenna where power consumption and board space is a key factor. A built in LNA giving 27dB gain from just 6.6mA current consumption it operates between 2.3 - 5.5V DC. Combined with a small size of just 15mm x 15mm it is ideally suited to low power, small sized applications.
  • Built in LNA (Low Noise Amplifier) that produces high gain potential
  • Ceramic filter to reduce noise
  • Small footprint allows integration into tight spaces
  • 1.13mm cable type
  • Dimensions: 15x15x7.45mm

Related Searches

52 In stock

52 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

HK$60.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$60.52