You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OSCAR42/X/NTYPEF/S/S/19 - 

GSM/GPRS/3G Antenna, 1.7GHz to 2.7GHz, 3.7 VSWR, 4dBi Gain, 50ohm, Vertical Polarisation, Mast/Wall

OSCAR42/X/NTYPEF/S/S/19 - GSM/GPRS/3G Antenna, 1.7GHz to 2.7GHz, 3.7 VSWR, 4dBi Gain, 50ohm, Vertical Polarisation, Mast/Wall
OSCAR42/X/NTYPEF/S/S/19 - GSM/GPRS/3G Antenna, 1.7GHz to 2.7GHz, 3.7 VSWR, 4dBi Gain, 50ohm, Vertical Polarisation, Mast/Wall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
OSCAR42/X/NTYPEF/S/S/19
Order Code:
2916198
See all Technical Docs

Product Information

:
GSM / GPRS / 3G
:
1.7GHz
:
2.7GHz
:
Pole (Mast) or Wall
:
4dBi
:
3.7
:
-
:
50ohm
:
Vertical
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Oscar 42 is a compact, weatherproof, Quad GPRS/3G/4G multiband antenna designed for wall / bracket mounting. The Oscar 42 is intended to be completely weatherproof in its construction and comes with a stainless steel wall mounting bracket. The antenna itself is fixed to the bracket using the mating half of the N-type connector which is fitted to the feeder cable.
  • Compact design at 300mm length
  • Weatherproof fibreglass construction
  • Polarization: Vertical
  • Connector: N Female
  • Radome material: Fibre glass
  • Dimensions (LxDia.): 300x19mm

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/08/19

HK$428.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$428.48
 
5+ HK$413.17
 
10+ HK$392.16
 
50+ HK$379.31