You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OSCAR42/X/NTYPEF/S/S/19 - 

GSM/GPRS/3G Antenna, 1.7GHz to 2.7GHz, 3.7 VSWR, 4dBi Gain, 50ohm, Vertical Polarisation, Mast/Wall

OSCAR42/X/NTYPEF/S/S/19 - GSM/GPRS/3G Antenna, 1.7GHz to 2.7GHz, 3.7 VSWR, 4dBi Gain, 50ohm, Vertical Polarisation, Mast/Wall
OSCAR42/X/NTYPEF/S/S/19 - GSM/GPRS/3G Antenna, 1.7GHz to 2.7GHz, 3.7 VSWR, 4dBi Gain, 50ohm, Vertical Polarisation, Mast/Wall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
OSCAR42/X/NTYPEF/S/S/19
Order Code:
2916198
Product Range
Oscar Series
See all Technical Docs

Product Information


:
GSM / GPRS / 3G

:
1.7GHz

:
2.7GHz

:
Pole (Mast) or Wall

:
4dBi

:
3.7

:
-

:
50ohm

:
Vertical

:
Oscar Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Oscar 42 is a compact, weatherproof, Quad GPRS/3G/4G multiband antenna designed for wall / bracket mounting. The Oscar 42 is intended to be completely weatherproof in its construction and comes with a stainless steel wall mounting bracket. The antenna itself is fixed to the bracket using the mating half of the N-type connector which is fitted to the feeder cable.
  • Compact design at 300mm length
  • Weatherproof fibreglass construction
  • Polarization: Vertical
  • Connector: N Female
  • Radome material: Fibre glass
  • Dimensions (LxDia.): 300x19mm

7 In stock Need more?

7 available for 3 - 4 business days delivery

HK$473.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$473.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$444.54
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$430.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$398.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.