You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TANGO29/1M/SMAM/RP/S/35 - 

Bluetooth Antenna, 2.4GHz to 2.5GHz, 1.9 VSWR, 0dBi Gain, 50ohm, Vertical Polarisation, Panel

TANGO29/1M/SMAM/RP/S/35 - Bluetooth Antenna, 2.4GHz to 2.5GHz, 1.9 VSWR, 0dBi Gain, 50ohm, Vertical Polarisation, Panel
TANGO29/1M/SMAM/RP/S/35 - Bluetooth Antenna, 2.4GHz to 2.5GHz, 1.9 VSWR, 0dBi Gain, 50ohm, Vertical Polarisation, Panel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
TANGO29/1M/SMAM/RP/S/35
Order Code:
2916202
See all Technical Docs

Product Information

:
Bluetooth
:
2.4GHz
:
2.5GHz
:
Panel
:
0dBi
:
1.9
:
1W
:
50ohm
:
Vertical
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Tango29 is a panel mounting WiFi / Bluetooth / Zigbee antenna that is weatherproof with a very small outward presence. It is ideal for use within a systems integration enclosure in public spaces as the antenna looks like a simple bolt cover when mounted. The Tango29 comes with RG316 cable that is robust and can be routed where needed. The cable length and connector type are customisable for volume orders.
  • Wireless LAN and Bluetooth frequencies
  • Compact 10mm height and 19mm Diameter
  • SMA Male Reverse Polarity connector
  • Groundplane Independent
  • Wide operating temperature range
  • Radiation: Omni-directional
  • Operational Temperature: -20 to +60°C
  • Storage Temperature: -30 to +75°C
  • Connector: SMA male RP
  • Cable: 1.3mm Ø
  • Mounting Method: 6.5mm stud length with maximum panel thickness 3.5mm

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/09/19

HK$173.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$173.44
 
5+ HK$167.25
 
10+ HK$158.74
 
50+ HK$153.54
 
100+ HK$151.06
 
250+ HK$141.91