You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

11200801 - 

Plastic Enclosure, Multipurpose, Polycarbonate, Polystyrene, 165 mm, 254 mm, 180 mm, IP66

11200801 - Plastic Enclosure, Multipurpose, Polycarbonate, Polystyrene, 165 mm, 254 mm, 180 mm, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SPELSBERG SPELSBERG
Manufacturer Part No:
11200801
Order Code:
2490557
Technical Datasheet:
11200801   Datasheet
See all Technical Docs

Product Information

:
Multipurpose
:
Polycarbonate, Polystyrene
:
165mm
:
254mm
:
180mm
:
IP66
:
Grey, Transparent
:
-
:
6.5"
:
10"
:
7.09"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 11200801 is a sealable Multipurpose Enclosure made of grey polystyrene base and transparent polycarbonate cover.
  • Without pre-embossing
  • Customizable
  • Polyurethane sealing
  • Fibreglass reinforced polyamide 6 cover screws
  • -25 to 40°C Ambient temperature range
  • 95% Maximum relative humidity at 25°C (short term)
  • 50% Maximum relative humidity at 40°C
  • 690V Rated insulation voltage AC
  • 1000V Rated insulation voltage DC
  • Halogen-free
  • Heavy metals-free
  • PVC-free
  • Silicone-free

Applications

Industrial

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/09/19

HK$443.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$443.56
 
3+ HK$431.77
 
5+ HK$413.36
 
10+ HK$395.49
 
25+ HK$379.95