You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

325-990. - 

Plastic Enclosure, Junction Box, Polypropylene (PP), 45 mm, 90 mm, 90 mm, IP54

325-990. - Plastic Enclosure, Junction Box, Polypropylene (PP), 45 mm, 90 mm, 90 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SPELSBERG SPELSBERG
Manufacturer Part No:
325-990.
Order Code:
531728
Technical Datasheet:
325-990.   Datasheet
See all Technical Docs

Product Information

:
Junction Box
:
Polypropylene (PP)
:
45mm
:
90mm
:
90mm
:
IP54
:
Grey
:
-
:
1.77"
:
3.54"
:
3.54"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 32599001 is a grey Junction box Enclosure without terminals made of flame-retardant polypropylene. It has seven recessed stepped nipples, seal range 5 to 16mm, for terminals up to 4mm².
  • -25 to 40°C Ambient temperature range
  • 95% Maximum relative humidity at 25°C (short term)
  • 50% Maximum relative humidity at 40°C
  • 9 Entries
  • 4mm² Rated cross section
  • 400V Rated insulation voltage AC
  • Heavy metals-free
  • PVC-free
  • Silicone-free

Applications

Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Contact me when back in stock

HK$24.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$24.20
 
10+ HK$23.43
 
50+ HK$21.97
 
100+ HK$20.83
 
500+ HK$19.93