You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

326-900. - 

Plastic Enclosure, Junction Box, Polypropylene (PP), 58 mm, 113 mm, 113 mm, IP54

326-900. - Plastic Enclosure, Junction Box, Polypropylene (PP), 58 mm, 113 mm, 113 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SPELSBERG SPELSBERG
Manufacturer Part No:
326-900.
Order Code:
531730
Technical Datasheet:
326-900.   Datasheet
See all Technical Docs

Product Information

:
Junction Box
:
Polypropylene (PP)
:
58mm
:
113mm
:
113mm
:
IP54
:
Grey
:
-
:
2.28"
:
4.45"
:
4.45"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 32690001 is a grey Junction box Enclosure without terminals made of flame-retardant polypropylene. It has seven recessed stepped nipples, seal range 5 to 21mm, for terminals up to 10mm².
  • -25 to 40°C Ambient temperature range
  • 95% Maximum relative humidity at 25°C (short term)
  • 50% Maximum relative humidity at 40°C
  • 11 Entries
  • 10mm² Rated cross section
  • 690V Rated insulation voltage AC
  • Heavy metals-free
  • PVC-free
  • Silicone-free

Applications

Industrial

Related Searches

13 In stock

13 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

HK$37.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$37.83
 
10+ HK$36.62
 
50+ HK$34.34
 
100+ HK$32.56
 
500+ HK$31.15