You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL-RX95HF - 

Evaluation Board, RX95HF NFC transceiver

EVAL-RX95HF - Evaluation Board, RX95HF NFC transceiver
EVAL-RX95HF - Evaluation Board, RX95HF NFC transceiver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-RX95HF
Order Code:
2396536
Technical Datasheet:
EVAL-RX95HF   Datasheet
See all Technical Docs

Product Overview

The EVAL-RX95HF is an Evaluation Kit for RX95HF NFC transceiver. This component is a 13.56MHz near field communication transceiver for tag emulation and could be used with an NFC reader (NFC smartphone, CR95HF) to exchange NDEF messages (URI, VCARD, URL) or establish a proprietary data exchange protocol communication. The communication protocol is based on ISO/IEC 14443 type A. The board is powered through the USB bus. It includes an RX95HF transceiver for tag emulation, a 47 x 34mm 13.56MHz inductive etched antenna and its associated tuning components. The RX95HF communicates with the STM32F103RF 32-bit MCU via the SPI bus.
  • RX95HF-VMD5 13.56MHz RF transceiver for NFC A type 4 or ISO18092 tag emulation
  • STM32F103RFT6 64LQFP 32-bit microcontroller, with 768kB of flash memory
  • USB miniB connector for board powering
  • LED indicating the presence of an RF field
  • Joystick for menu selection
  • JTAG connector for microcontroller firmware upgrade and debug
  • LCD screen (board MB895)
  • USB cable - type A/mini B
  • Associated firmware and android application
  • On-board firmware for NFC 14443A tag emulator (NDEF, URL)
  • Android application for smartphone used as an NFC PCD (firmware uploader)

Applications

Test & Measurement, Industrial

Product Information

:
STMicroelectronics
:
RX95HF, STM32F103RFT6
:
Communication & Networking
:
RFID Tag
:
ARM
:
Cortex-M3
:
STM32F103xx
:
Eval Board RX95HF
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$623.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$623.84