You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HSP061-8M16

ESD Protection Device, UQFN, 16 Pins, HSP06 Series

STMICROELECTRONICS HSP061-8M16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HSP061-8M16
Order Code:
2334356
Product Range
HSP06 Series
Technical Datasheet:
HSP061-8M16   Datasheet
See all Technical Docs

Product Range Selector (HSP06 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
UQFN

:
16Pins

:
-

:
-

:
HSP06 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

8-line ESD protection for high speed lines designed to protect against electrostatic discharge on sub micron technology circuits driving: HDMI 1.3 and 1.4, digital video interface, display port and Serial ATA.
  • 6.3GHz ultra large bandwidth
  • 0.6pF ultralow capacitance
  • Low time domain reflection
  • 100nA at 25°C low leakage current
  • Extended operating junction temperature range from -40 °C to 150 °C
  • High ESD robustness of the equipment
  • Suitable for high density boards
  • Complies with MIL-STD 883G Method 3015-7 Class 3B:- 8 kV
  • Complies with IEC 61000-4-2 level 4: - 8KV (contact discharge) and - 15KV (air discharge)

2,602 In stock

2,602 available for 3 - 4 business days delivery

Available until stock is exhausted

HK$11.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$11.57
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$10.32
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$7.35
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$6.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange