You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MATRIX-M24SR - 

Evaluation Board, Antenna Matrix for M24SRXX-Y Dynamic NFC/RFID TAG IC Family

MATRIX-M24SR - Evaluation Board, Antenna Matrix for M24SRXX-Y Dynamic NFC/RFID TAG IC Family

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MATRIX-M24SR
Order Code:
2396533
Technical Datasheet:
MATRIX-M24SR   Datasheet
See all Technical Docs

Product Overview

The MATRIX-M24SR is an Evaluation Board features various antenna designs for M24SRXX-Y Dynamic NFC/RFID tag IC family combined on a single ready-to-use divisible PCB. Each individual antenna features an M24SR64-Y Dynamic NFC/RFID tag IC connected to an RF antenna on one side and to an I²C bus on the other side. All antennas are populated with M24SR64-Y Dynamic NFC/RFID tag IC but are applicable to other densities. The MATRIX-M24SR antenna matrix allows system designers to evaluate the M24SRXX-Y family performance and capabilities and to get started with their design.
  • Ready-to-use printed circuit board including 10 divisible antenna boards
  • M24SR64-Y Dynamic NFC/RFID tag IC
  • I²C bus connection
  • RF disable input connection with 30kR pulldown resistor
  • GPO (General Purpose Output) output connection with 20kR pull up resistor
  • 100 and 10nF capacitors for VCC decoupling

Applications

Communications & Networking, Embedded Design & Development

Product Information

:
STMicroelectronics
:
M24SR64
:
Communication & Networking
:
RFID Tag
:
-
:
-
:
-
:
Matrix Antenna Eval Kit
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

HK$251.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$251.03