You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

P-NUCLEO-CLD1 - 

Evaluation Kit, STM32Nucleo Pack for IoT Node with Wi-Fi, Sensors and NFC Connected to the Cloud

P-NUCLEO-CLD1 - Evaluation Kit, STM32Nucleo Pack for IoT Node with Wi-Fi, Sensors and NFC Connected to the Cloud

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P-NUCLEO-CLD1
Order Code:
2761529
Technical Datasheet:
P-NUCLEO-CLD1   Datasheet
See all Technical Docs

Product Overview

The P-NUCLEO-CLD1 from STMicroelectronics is a STM32Nucleo pack for IoT node with Wi-Fi, sensors and NFC connected to the cloud. The hardware kit composed of NUCLEO-F401RE, X-NUCLEO-IDW01M1, X-NUCLEO-IKS01A2 and X-NUCLEO-NFC01A1. The P-NUCLEO-CLD1 is supported by two software packages (FP-CLD-AZURE1, FP-CLD-WATSON1) from the STM32 Open Development Environment. The P-NUCLEO-CLD1 used with FP-CLD-AZURE1 or FP-CLD-WATSON1 allows to transmit sensors data to the cloud and to receive commands from cloud applications. Out-of-the-box software support to connect the device to the IBM Watson IoT cloud or to the Microsoft Azure IoT cloud by using one of the following package: FP-CLD-AZURE1: STM32 ODE function pack for IoT node with Wi-Fi, NFC and sensors, connected to Microsoft Azure IoT cloud and FP-CLD-WATSON1: STM32 ODE function pack for IoT node with Wi-Fi, NFC and sensors for vibration analysis, connected to IBM Watson IoT Cloud.
  • STM32 Nucleo-64 dev board with STM32F401RE MCU, supports Arduino UNO R3 and ST morpho connectivity
  • X-NUCLEO-IDW01M1, Wi-Fi expansion board based on SWPF01SA module
  • X-NUCLEO-IKS01A2, motion MEMS and environmental sensor expansion board
  • X-NUCLEO-NFC01A1: dynamic NFC tag expansion board based on M24SR
  • Enables connecting devices to the cloud

Applications

Communications & Networking, Embedded Design & Development

Product Information

:
STMicroelectronics
:
STM32F401RE
:
Wireless Connectivity
:
Internet of Things (IoT)
:
ARM
:
Cortex-M4
:
STM32F4
:
NUCLEO-F401RE STM32 Nucleo-64 Dev Board, X-NUCLEO-IDW01M1, X-NUCLEO-IKS01A2, X-NUCLEO-NFC01A1
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

HK$567.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$567.53