You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STEVAL-BCNKT01V1 - 

Starter Kit, BlueCoin, STM32F446 180 MHz MCU, Acoustic and Motion Sensing, IoT Applications

STEVAL-BCNKT01V1 - Starter Kit, BlueCoin, STM32F446 180 MHz MCU, Acoustic and Motion Sensing, IoT Applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-BCNKT01V1
Order Code:
2776644
Technical Datasheet:
STEVAL-BCNKT01V1   Datasheet
See all Technical Docs

Product Overview

The STEVAL-BCNKT01V1 integrated development and prototyping platform for augmented acoustic and motion sensing for IoT applications builds on the listening and balancing capabilities of the human ear. With the expanded capabilities of its starter kit, BlueCoin lets you explore advanced sensor fusion and signal processing functions for robotics and automation applications with a 4 digital MEMS microphone array, a high-performance 9-axis inertial and environmental sensor unit and time-of-flight ranging sensors. A high-performance STM32F446 180 MHz MCU enables real-time implementation of the very advanced sensor fusion algorithms like adaptive beamforming and sound source localization, with ready-to-use, royalty-free building blocks. The BlueCoin can connect via the on-board BLE link to any IoT and smart industry wireless sensor network.

Product Information

:
STMicroelectronics
:
STM32F446, BlueNRG-MS
:
Wireless Connectivity
:
Internet of Things (IoT)
:
ARM
:
Cortex-M4
:
-
:
Starter Kit STEVAL-BCNCS01V1, STEVAL-BCNST01V1, STEVAL-BCNCR01V1, 130 mAh Li-Po Battery, Prog Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

12 In stock

12 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/07/19

HK$816.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$816.25