You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STEVAL-GMBL02V1 - 

Development Kit, Gimbal Controller Reference Design, STM32F303RE MCU, Drones, Handheld Devices New

STEVAL-GMBL02V1 - Development Kit, Gimbal Controller Reference Design, STM32F303RE MCU, Drones, Handheld Devices

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-GMBL02V1
Order Code:
2987041

Product Overview

The STEVAL-GMBL02V1 reference design kit is a complete triple motor field-oriented control (FOC) demonstration and evaluation platform. The kit is as an integrated environment for three axis Gimbal controller applications in the 6.0 V to 8.4 VDC bus voltage range (2 LiPo batteries), which you can increase up to 11 V with a maximum output current of 1.3 A for each motor drive. The design features the STM32F303RE microcontroller with ARM® Cortex-M4 32-bit core and the STSPIN233 low voltage three phase and three sense motor driver. The STEVAL-GMBL02V1 is equipped with a USB interface for real-time data exchange. The kit includes an STEVAL-UKI001V1 ST-LINK adapter for serial wire debug (SWD) and corresponding cable. If you mount the STEVAL-UKI001V1 on the ST-LINK/V2-1 debugging section of an STM32 Nucleo-64 board, you can program and debug the STM32F303RE microcontroller with a compatible toolset via USB.
  • Up to three-axis Gimbal controller.
  • Compact (50mm x 50mm) design, suitable for mounting on drones and handheld cameras.
  • Three STSPIN233 low voltage three phase and three sense motor drivers.
  • STM32F303RE microcontroller with ARM Cortex-M4 core.
  • Able to simultaneously drive three PMSM motors.
  • Operating voltage from 6.0 V to 8.4 V (2 LiPo batteries).

Product Information

:
STMicroelectronics
:
STM32F303RE, STSPIN233
:
Power Management
:
Gimbal Controller
:
ARM
:
Cortex-M4
:
STM32
:
Reference Design Kit STM32F303RE/STSPIN233
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 In stock

4 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 15/07/19

HK$733.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$733.01