You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STEVAL-IFP002V1 - 

8 Channel High Side Driver based on VN808 with On-Board DC to DC Converter

STEVAL-IFP002V1 - 8 Channel High Side Driver based on VN808 with On-Board DC to DC Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-IFP002V1
Order Code:
1292070
Technical Datasheet:
STEVAL-IFP002V1   Datasheet
See all Technical Docs

Product Overview

STEVAL-IFP002V1 board is to protect the high side driver(HSD) from the harsh industrial conditions of power supply lines, usually optocouplers and Transil diodes are used to separate the application control circuits from the power supply. The VN808 reference design board uses multi channel optocouplers suitable for surface mounted assemblies that consist of a photo transistor optically coupled to a gallium arsenide infrared emitting diode. The isolation voltage for this type of optocoupler is 2500Vrms. The clamping function of Transil diodes protect the HSD against transient overvoltages. The reference design board is assembled with uni directional Transil diodes because they protect the HSD against both positive and negative surge pulses.
  • Application conforms to IEC 61000-4-4 (4kV), IEC 61000-4-5 (2kV), IEC 61000-4-6 (10kV)
  • 16 output channels up to 0.5A per channel
  • 16 digital inputs & 2 digital output
  • Decoupling power & microcontroller section by optocouplers
  • DC/DC converter on boards
  • Protection against surge/burst by Transils
  • Operation temperature -25deg C to 85deg C
  • Power supply up to 35V
  • Very low stand by current

Applications

Industrial, Automation & Process Control

Product Information

:
STMicroelectronics
:
VN808
:
Drivers
:
High Side Driver
:
-
:
-
:
-
:
Reference Board with VN808
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

HK$535.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$535.00