You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-IPE003V1 - 

E-Meter Demonstration Board with PLM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-IPE003V1
Order Code:
1292097
Technical Datasheet:
STEVAL-IPE003V1   Datasheet
See all Technical Docs

Product Overview

STEVAL-IPE003V1 is a mono phase energy meter with current transformers plus shunt. This measurement board is based on STPM01 energy meter application specific standard product designed to address a wide range of electricity metering requirements. STPM01 is able to work as a peripheral but also as a standalone device, since it can permanently store configuration and calibration data. This metering module can be used to build a Class 0.5 single phase standalone or microprocessor based meter with or without tamper detection for power line systems of UNOM 140V to 300VRMS, INOM/IMAX 2/20ARMS, fLIN 45Hz to 65Hz and TAMB -40 to +85degC. In standalone mode, a stepper motor display should be connected to pins W5 and W6. A user can select the type of stepper or the constant of output pulse frequency by changing LVS or KMOT configurations respectively. In Microprocessor based mode, a control board with a microprocessor should be connected to male connector P1 of module using a 10 wire flat cable.
  • Single phase, 0.5 class accuracy guaranteed
  • Tamper detection for power line systems
  • LED checking for functioning, no load condition, tamper detection, reverse energy direction
  • SPI interface connector
  • Stepper motor display connector
  • Capacitive power supply

Applications

Metering

Product Information

:
NXP
:
-
:
-
:
-
:
-
:
-
:
-
:
STEVAL-IPE003V1 Measurement Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

HK$759.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$759.17