You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STEVAL-ISV006V2 - 

Demonstration Board, 5W Solar Battery Charger with Embedded MPPT based on the SPV1040

STEVAL-ISV006V2 - Demonstration Board, 5W Solar Battery Charger with Embedded MPPT based on the SPV1040

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-ISV006V2
Order Code:
1972608
Technical Datasheet:
STEVAL-ISV006V2   Datasheet
See all Technical Docs

Product Overview

STEVAL-ISV006V2 demonstration board is based on the SPV1040 high efficiency solar battery charger with embedded MPPT. The SPV1040 device is a low power, low voltage, monolithic step up converter with an input voltage range from 0.3V to 5.5V, and is capable of maximizing the energy generated by even a single solar cell (or fuel cell), where low input voltage handling capability is extremely important. The device employs an input voltage regulation loop, which fixes the charging battery voltage via a resistor divider. The maximum output current is set with a current sense resistor according to charging current requirements. The SPV1040 protects itself and other application devices by stopping the PWM switching if either the maximum current threshold is reached or maximum temperature limit is exceeded. The demonstration board provides a simple charge status indicator using 2 LEDs, and 3 trimmers are available to allow setup according to the specific application requirements.
  • High efficiency monolithic step up DC/DC converter
  • Proprietary perturb & observe embedded MPPT algorithm
  • Very low input voltage
  • Integrated N channel and P channel MOSFETs with low RON resistance
  • Overcurrent and overtemperature protection
  • Input reverse polarity protection
  • LED charge status indicator
  • PV panel with peak power up to 5W

Applications

Power Management, Alternative Energy

Product Information

:
STMicroelectronics
:
SPV1040
:
Power Management - Battery
:
Battery Charger
:
-
:
-
:
-
:
Evaluation Board for SPV1040
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/07/19

HK$720.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$720.33