You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STEVAL-MKI109V3 - 

Development Board, Professional MEMS Tool, ST MEMS Adapter Motherboard, STM32F401VET6

STEVAL-MKI109V3 - Development Board, Professional MEMS Tool, ST MEMS Adapter Motherboard, STM32F401VET6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-MKI109V3
Order Code:
2668489
Technical Datasheet:
STEVAL-MKI109V3   Datasheet
See all Technical Docs

Product Overview

The STEVAL-MKI109V3 is a ST MEMS adapters motherboard based on the STM32F401VET6 compatible ST MEMS adapters. The STEVAL-MKI109V3 motherboard provides users with a complete, ready-to-use platform for the evaluation of STMicroelectronics MEMS products. It includes a high-performance 32bit microcontroller which functions as a bridge between the sensors and a PC, on which user can download and run the graphical user interface (GUI) or dedicated software routines for customized applications. The board features a DIL24 socket to mount all available adapters for both digital and analogue output MEMS devices.
  • Compatible with all available ST MEMS adapter boards
  • Controlled by the STM32F401VET6 high-performance ARM Cortex - M4 microcontroller
  • Includes a DIL24 socket for easy MEMS adapter connection
  • Adjustable MEMS DIL24 power supply
  • DFU compatible for USB microprocessor firmware update
  • USB2.0 full speed compliant
  • Debugging connector for SWD/JTAG

Applications

Embedded Design & Development

Product Information

:
STMicroelectronics
:
STM32F401VE
:
Sensor
:
MEMS Device
:
ARM
:
Cortex-M4
:
STM32F4
:
Dev Board STM32F401VE
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

1 will be available for delivery on 9/06/19
4 will be available for delivery on 21/06/19
3 will be available for delivery on 13/01/20

More stock available week commencing 24/06/19

Contact me when back in stock

HK$763.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$763.98