You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

STEVAL-MKI210V1K

EVAL BOARD, 3-AXIS GYRO & ACCELEROMETER

STEVAL-MKI210V1K - EVAL BOARD, 3-AXIS GYRO & ACCELEROMETER

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-MKI210V1K
Order Code:
3297747
Technical Datasheet:
STEVAL-MKI210V1K   Datasheet
See all Technical Docs

Product Overview

Evaluation board for an embedded ISM330DHCX 3D accelerometer and 3D gyroscope sensor which is connected through flat cable to a simple adapter board (STEVAL-MKIGIBV2) to render it compatible with STEVALMKI109V3. The sensor is soldered precisely in centre of the board and double-sided adhesives are provided to allow users to conveniently mount the board on equipment destined for vibration analysis. Alternatively, users can mount the board using the holes located in each corner of the PCB. The STEVAL-MKIGIBV2 can be plugged into a standard DIL 24 socket. The kit provides the complete IIS3DWB pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard with high performance 32bit microcontroller functioning as a bridge between the sensor and a PC on which it is possible to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.
  • User friendly ISM330DHCX board
  • Complete ISM330DHCX pinout for a standard DIL 24 socket
  • Double sided adhesives included for easy mounting on equipment to be measured
  • Fully compatible with and STEVAL-MKI109V3 motherboard

Contents

ISM330DHCX nemo inertial module Kit , STEVAL-MKIGIBV2 adapter board.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensor

:
STMicroelectronics

:
ISM330DHCX

:
Triple Axis Gyroscope & Accelerometer

:
iNemo Inertial Module Kit ISM330DHCX, STEVAL-MKIGIBV2 Adapter Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

4 In stock Need more?

4 available for 3 - 4 business days delivery

HK$257.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$257.57