You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STEVAL-USBC2DP - 

Reference Design Board, USB Type-C To DisplayPort Adapter, STM32F072 MCU

STEVAL-USBC2DP - Reference Design Board, USB Type-C To DisplayPort Adapter, STM32F072 MCU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-USBC2DP
Order Code:
2855558
Technical Datasheet:
STEVAL-USBC2DP   Datasheet
See all Technical Docs

Product Overview

Compact full reference design for USB Type-C™ to DisplayPort™ adapter. This adapter allows user to connect a monitor with a DisplayPort™ interface to any laptop, tablet or smartphone with a reversible USB Type-C connector that is compliant with the power delivery specification. The DisplayPort™ alternate mode allows video data to be delivered through the SuperSpeed USB lines on the Type-C connector while Auxiliary lanes (AUX) and hot plug detection (HPD) signals are sent through other Type-C lines.
  • Single chip solution based on STM32F072 series 32bit microcontrollers with USB 2.0 peripheral
  • EMI filtering and ESD protection circuits
  • 5.5 x 2.3cm compact PCB design

Product Information

:
STMicroelectronics
:
STM32F072
:
Interface
:
USB Type-C to DisplayPort Adapter
:
ARM
:
Cortex-M0
:
-
:
Reference Design Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/07/19

HK$184.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$184.68