You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STM32L151C6U6
ARM MCU, STM32 Family STM32L1 Series Microcontrollers, ARM Cortex-M3, 32bit, 32 MHz, 32 KB, 10 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32L151C6U6
- Order Code:
- 2060922
- Product Range
- STM32 Family STM32L1 Series Microcontrollers
Product Range Selector (STM32 Family STM32L1 Series Microcontrollers)
See all from this product rangeProduct Overview
- 1.25 DMIPS/MHz (Dhrystone 2.1)
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Ultralow-power POR/PDR
- Programmable voltage detector (PVD)
- 1 to 24MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- High-speed internal 16MHz factory-trimmed RC (±1%)
- Internal low-power 37kHz RC
- Internal multispeed low-power 65kHz to 4.2MHz clock
- PLL for CPU clock and USB (48MHz)
- Pre-programmed bootloader - USART supported
- Serial wire debug supported
- JTAG and trace supported
- 7-channel DMA Controller
- 2 x Watchdog timers (Independent and window)
- Up to 20 capacitive sensing channels supporting touch key, linear and rotary touch sensors
- CRC calculation unit
- 96-bit Unique ID
Applications
Medical, Portable Devices, Automation & Process Control, Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Metering, Imaging, Video & Vision, Security
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32L1 Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32bit
- :
- 32MHz
- :
- 32KB
- :
- 10KB
- :
- 48Pins
- :
- UFQFPN
- :
- 36I/O's
- :
- I2C, SPI, USART, USB
- :
- 1.8V
- :
- 3.6V
- :
- STM32
- :
- STM32L1
- :
- -
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$36.05 | |
10+ | HK$30.60 | |
100+ | HK$26.51 | |
250+ | HK$25.16 | |
500+ | HK$22.51 | |
1000+ | HK$18.98 | |
2500+ | HK$18.07 | |
5000+ | HK$17.34 |
Pricing is unavailable. Please contact customer services.