You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STM8/128-MCKIT - 

Motor Control Starter Kit, STM8S (128KB flash) Microcontrollers

STM8/128-MCKIT - Motor Control Starter Kit, STM8S (128KB flash) Microcontrollers
STM8/128-MCKIT - Motor Control Starter Kit, STM8S (128KB flash) Microcontrollers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM8/128-MCKIT
Order Code:
2318884
Technical Datasheet:
STM8/128-MCKIT   Datasheet
See all Technical Docs

Product Overview

STM8/128-MCKIT starter kit is an integrated system designed to provide a complete, ready to use motor control application developed around the STM8 microcontroller. This starter kit is particularly suited to drive three phase brushless motors (either AC induction or permanent magnet types) and demonstrates how effectively the STM8 microcontrollers can be used in real world motor control applications. However, the main advantage of the STM8/128-MCKIT is that you can use it to create your own applications and reprogram the STM8 microcontroller. You can develop your own applications using the dedicated software libraries provided in the starter kit in conjunction with a third party IDE and C compiler.
  • Motor drive based on scalar control (BLDC or ACIM) for three phase motors
  • Position and/or speed measurement is implemented using Hall sensors or a tachometer
  • Sensorless control
  • The inverter is driven using the PWM modulation technique
  • Acts as a plug and play demo, with the provided BLDC motor, in sensorless speed control mode
  • Operates with an AC induction motor, after reprogramming mcu, in open loop or in speed control mode

Applications

Motor Drive & Control

Contents

3 Boards, Cables, CD, Components, Motor, STX-RLink USB-JTAG Debugger.

Product Information

:
STMicroelectronics
:
STM8S
:
Power Management - Motor Control
:
Three Phase AC / DC Brushless Motor Control
:
STM8
:
-
:
-
:
Starter Kit STM8S
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 5/08/19

HK$10,047.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$10,047.87