You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TSH82IYDT - 

Operational Amplifier, Dual, 2 Amplifier, 65 MHz, 117 V/µs, 4.5V to 12V, SOIC, 8 Pins

TSH82IYDT - Operational Amplifier, Dual, 2 Amplifier, 65 MHz, 117 V/µs, 4.5V to 12V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TSH82IYDT
Order Code:
2462815
Product Range
AEC-Q100
Technical Datasheet:
TSH82IYDT   Datasheet
See all Technical Docs

Product Overview

The TSH82IYDT is a wide-band dual Operational Amplifier with standby function. It features high video performance with large bandwidth, low distortion and excellent supply voltage rejection. This amplifier also features large output voltage swings and a high output current capability to drive standard 150R loads. The TSH81 device also features a standby mode, which provides the operational amplifier with a low power consumption and high output impedance. This function allows power saving or signal switching/multiplexing for high-speed applications.
  • Output current up to 55mA
  • Specified for 150R Loads
  • ±2V Differential input voltage
  • 3µV/°C Input offset voltage drift

Applications

Imaging, Video & Vision, Signal Processing

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate. Limited stock available

Product Information

:
2 Amplifier
:
65MHz
:
117V/µs
:
4.5V to 12V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
AEC-Q100
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

17,418 In stock

17,418 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/05/20

HK$9.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$9.34
 
10+ HK$7.94
 
100+ HK$6.10
 
500+ HK$5.39
 
1000+ HK$4.26
 
2500+ HK$3.78