You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VND5004BTR-E
Power Load Distribution Switch, High Side, 13 V Input, 100 A, 0.004 ohm, 2 Outputs, PQFN-12
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- VND5004BTR-E
- Order Code:
- 2807062
- Technical Datasheet:
- VND5004BTR-E Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 13V
- :
- 100A
- :
- 0.004ohm
- :
- PQFN
- :
- 12Pins
- :
- Yes
- :
- Active High
- :
- 2Outputs
- :
- -40°C
- :
- 150°C
- :
- -
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Docs (1)
374 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/06/21
119 available for 3 - 4 business days delivery
255 SG Stock: Order before 4:30pm (Mon – Fri. Excluding National Holidays)
119 UK Stock: Order before 7:35pm Mon-Fri (excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$62.73 | |
10+ | HK$56.65 | |
25+ | HK$54.01 | |
100+ | HK$44.79 | |
250+ | HK$40.85 | |
500+ | HK$38.21 |
Pricing is unavailable. Please contact customer services.