You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VNI8200XP
Smart Power Solid State Relay, High Side, Active High, 8 Outputs, 36V, 1.1A, PowerSSO-36
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- VNI8200XP
- Order Code:
- 2460856
- Technical Datasheet:
- VNI8200XP Datasheet
Product Overview
- 0.7A per channel Output current
- Serial/parallel selectable interface
- Short-circuit protection
- 8-bit and 16-bit SPI interface for IC command and control diagnostic
- Channel overtemperature detection and protection
- Thermal independence of separate channels
- Drives all type of loads (resistive, capacitive, inductive load)
- Loss of GND protection
- Power Good diagnostic
- Undervoltage shutdown with hysteresis
- Overvoltage protection (VCC clamping)
- Very low supply current
- Common fault open drain output
- IC warning temperature detection
- Channel output enable
- 100mA high efficiency step-down switching regulator with integrated boot diode
- Adjustable regulator output
- Switching regulator disable
- Channel output status LED driving 4x2 multiplexed array
- Fast demagnetization of inductive loads
Applications
Industrial, Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 36V
- :
- 1.1A
- :
- 0.11ohm
- :
- PowerSSO
- :
- 36Pins
- :
- Yes
- :
- Active High
- :
- 8Outputs
- :
- -
- :
- -
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$80.80 | |
10+ | HK$73.00 | |
25+ | HK$69.64 | |
100+ | HK$57.74 | |
250+ | HK$52.66 | |
500+ | HK$49.20 | |
1000+ | HK$44.13 | |
2500+ | HK$42.85 |
Pricing is unavailable. Please contact customer services.