You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EN3C8F

Circular Connector, EN3 Series, Cable Mount Plug, 8 Contacts, Solder Socket, Bayonet

SWITCHCRAFT/CONXALL EN3C8F
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EN3C8F
Order Code:
1685950
Product Range
EN3 Series
Technical Datasheet:
EN3C8F   Datasheet
See all Technical Docs

Product Range Selector (EN3 Series)

See all from this product range

Product Overview

The EN3 series Mini Weathertight Connector has gold-plated copper alloy contacts. The O-ring is moulded onto cord housing assembly and gasket is moulded onto panel housing assembly to prevent leakage and eliminate need for additional O-rings and gaskets. The cable clamp assembly features living hinges, which snap easily onto and support the cable. The thermoplastic rubber body simulates closed entry contact system to prevent probe damage or accidental loss of spring retention due to misaligned or bent pins. The panel connector shell features a positioning keyway to prevent misalignments and a polarizing single D design for proper panel mounting and to prevent rotational movement. It exceeds enclosure rating IP16/IP18 when not mated or covered and IP66/IP68 when mated or covered (IEC 529).
  • Superior leakage protection
  • Integral O-ring and gasket
  • Reduced part count for reduced labour to assemble
  • Abrasion-resistant thermoplastic boot provides strain relief
  • Optional cap covers panel housing assembly when not in use
  • Exceeds enclosure rating 6P at 1000V when mated or covered (NEMA 250)
  • 600VRMS at sea level Voltage rating
  • 100MR at 77°F Insulation resistance
  • 5mR Minimum contact resistance

Applications

Automation & Process Control, Logistics, Medical, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EN3 Series

:
Cable Mount Plug

:
8Contacts

:
Solder Socket

:
Bayonet

:
Thermoplastic, Glass Filled Body

:
-

:
Copper Alloy

:
Gold
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
More stock available to supplier lead times which is approximately 1/3/22

Notify me when back in stock

HK$224.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$224.23
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$214.60
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$204.52
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$197.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$190.14