You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HY177-23-33BB - 

Metal Enclosure, Small, Extruded Aluminium, 177 mm, 230 mm, 330 mm, IP40

HY177-23-33BB - Metal Enclosure, Small, Extruded Aluminium, 177 mm, 230 mm, 330 mm, IP40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TAKACHI TAKACHI
Manufacturer Part No:
HY177-23-33BB
Order Code:
2786031
Product Range
HY Series
Also Known As:
CDM9550BK
Technical Datasheet:
HY177-23-33BB   Datasheet
See all Technical Docs

Product Information


:
Small

:
Extruded Aluminium

:
177mm

:
230mm

:
330mm

:
IP40

:
Black

:
-

:
6.97"

:
9.06"

:
12.99"

:
HY Series

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

CDM9550BK

Available for back order

More stock available to supplier lead times which is approximately 28/09/20

Notify me when back in stock

HK$4,464.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$4,464.77
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.