You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TG.09.0113 - 

Antenna, 3.6GHz to 3.8GHz, 3.1dBi Gain, 50ohm, Linear Polarisation, SMA Connector

TG.09.0113 - Antenna, 3.6GHz to 3.8GHz, 3.1dBi Gain, 50ohm, Linear Polarisation, SMA Connector
TG.09.0113 - Antenna, 3.6GHz to 3.8GHz, 3.1dBi Gain, 50ohm, Linear Polarisation, SMA Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TAOGLAS TAOGLAS
Manufacturer Part No:
TG.09.0113
Order Code:
2919854
Technical Datasheet:
TG.09.0113   Datasheet
See all Technical Docs

Product Information

:
Whip
:
3.6GHz
:
3.8GHz
:
SMA Connector
:
3.1dBi
:
-
:
10W
:
50ohm
:
Linear
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TG.09 Penta-band Cellular Hinged Rotatable SMA antenna is a high efficiency monopole antenna. Compared to other much larger antennas on the market, it has superior wide-band high efficiency characteristics. This antenna is used by many of the leading wireless device providers in the world marketplace. The unique rotatable hinge design enables the user to rotate the antenna to the best angle for an optimal cellular signal reception. As the upper antenna element can move in any direction, it also reduces damage from impact force from any angle to the antenna, compared to traditional hinged right angle or fixed fight angle designs or straight antennas.
  • 700MHz to 3800MHz
  • LTE/GSM/CDMA/HSPA/UMTS
  • 700/850/900/1700/1800/1900/2100/2300/3500/3700
  • Rotatable hinge design for optimal reception

Applications

Telecommunications, Wireless

Footnotes

LTE 700MHz Band Compatible only when connected directly on ground plane lengths of 60mm or more RoHS Compliant

Related Searches

71 In stock

71 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 15/07/19

HK$85.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$85.85