You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

UHV-3A - 

Ceramic Disc Capacitor, 4000 pF, 20 kV, UHV Series, ± 10%, Z5T

UHV-3A - Ceramic Disc Capacitor, 4000 pF, 20 kV, UHV Series, ± 10%, Z5T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
UHV-3A
Order Code:
1670067
Product Range
UHV Series
Technical Datasheet:
UHV-3A   Datasheet
See all Technical Docs

Product Information

:
4000pF
:
20kV
:
UHV Series
:
± 10%
:
Z5T
:
-
:
Screw
:
-30°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The UHV series ultra high voltage Ceramic Capacitor with metal terminals. It is suitable for high voltage power supplies/lasers.
  • Small ESR
  • Low-loss and low distortion factor
  • Moulded type metal screw terminals for easy mounting
  • Uses high-reliability mould resin
  • Products with a rated voltage Edc of 20 to 50kV

Applications

Power Management

Related Searches

32 In stock

32 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

HK$514.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$514.36
 
2+ HK$499.52
 
5+ HK$492.62
 
10+ HK$482.23
 
25+ HK$457.18