You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1513353-1 - 

ANTENNA, PCB, 2.4GHZ

1513353-1 - ANTENNA, PCB, 2.4GHZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1513353-1
Order Code:
1863408

Product Information

:
PCB
:
2400MHz
:
2483.5MHz
:
2dB
:
2
:
-
:
50ohm
:
Linear
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 2.45MHz single band PCB antenna
  • Supports Bluetooth, ZigBee and Wi-Fi applications
  • Tab mounted with plated through holes
  • 12.70mm x 12.70mm x 0.78mm size

Applications

Wireless

Related Searches

No Longer Stocked

HK$22.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$22.10
 
10+ HK$20.09
 
25+ HK$18.86
 
100+ HK$17.21
 
250+ HK$15.55
 
500+ HK$14.42