You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
66109-4..
Contact, Socket, Crimp, 24 AWG, Gold Plated Contacts, Type III+ Series Connectors
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 66109-4..
- Order Code:
- 1339245
- Technical Datasheet:
- 66109-4.. Datasheet
Alternatives for 66109-4..
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Socket
- :
- Crimp
- :
- 24AWG
- :
- Gold Plated Contacts
- :
- Type III+ Series Connectors
- :
- 26AWG
- :
- Brass
Technical Docs (6)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$9.91 | |
10+ | HK$8.70 | |
25+ | HK$8.18 | |
50+ | HK$7.84 | |
100+ | HK$7.50 | |
250+ | HK$6.82 |
Pricing is unavailable. Please contact customer services.