You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V42254-B2202-C483
DIN 41612 Connector, Type C Series, 32 Contacts, Receptacle, 2.54 mm, 2 Row, a + c
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- V42254-B2202-C483
- Order Code:
- 1122941
- Product Range
- Type C Series
Product Range Selector (Type C Series)
See all from this product rangeProduct Overview
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Type C Series
- :
- 32Contacts
- :
- Receptacle (View Associated Connectors)
- :
- 2.54mm
- :
- 2 Row
- :
- a + c
- :
- Gold Plated Contacts
- :
- Brass
- :
- 400
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$29.35 | |
10+ | HK$27.38 | |
50+ | HK$25.39 | |
100+ | HK$23.71 | |
250+ | HK$22.53 |
Pricing is unavailable. Please contact customer services.