You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1-2199070-4

Mezzanine Connector, FPH, With Boss, Natural, Hermaphroditic, 0.5 mm, 2 Rows, 24 Contacts

TE CONNECTIVITY 1-2199070-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-2199070-4
Order Code:
2773725
Product Range
FPH Connector
Technical Datasheet:
1-2199070-4   Datasheet
See all Technical Docs

Product Range Selector (FPH Connector)

See all from this product range

Product Overview

TE's 0.5mm fine pitch board-to-board connectors feature "mate-to-itself" design to help simplify inventory management. These connectors are reliable for use in demanding applications with features including dual point contacts, guidance posts and a high operating temperature. Supports PCIe Gen 3 at up to 8 Gbps data rates with a stub-less contact interface.
  • Reduce inventory product mix with only one part number
  • Help save time and cost qualifying new parts since there is only one part number
  • Operating temperature of -40°C to +125°C ensures reliably in demanding applications such as industrial controls, military and motor vehicles
  • Support PCIe Gen 3 compatibility at up to 8 Gbps data rates with a stub-less contact interface
  • Withstand harsh environments with optional UL94V-0 flammability-rated LCP material
  • Provide better precision and reliability with a dual point contact design (versus single point)
  • Help ensure easy mating with four guidance posts
  • Current rating per contact: 0.5A DC maximum
  • Dielectric withstanding voltage: 500 Volts
  • Voltage rating: 30 Volts
  • Contact resistance: 30 milliohm maximum
  • Housing: Liquid Crystal Polymer

Applications

Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Industrial Automation Control, Instrumentation, Medical, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Hermaphroditic

:
0.5mm

:
2Rows

:
24Contacts

:
Surface Mount

:
Copper Alloy

:
Gold Plated Contacts

:
FPH Connector

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Packaging type Re-reel

No Longer Stocked

HK$16.74

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$16.74
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$15.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$14.27
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$13.65
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$13.03
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$11.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --