You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1393315-9

Automotive Relay, 24 VDC, 130 A, SPDT, Panel, Screw, HCR-150 Series

1393315-9 - Automotive Relay, 24 VDC, 130 A, SPDT, Panel, Screw, HCR-150 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1393315-9
Order Code:
2251776
Product Range
HCR-150 Series
Technical Datasheet:
1393315-9   Datasheet
See all Technical Docs

Product Information


:
24VDC

:
130A

:
SPDT

:
Panel

:
Screw

:
HCR-150 Series

:
24V

:
141ohm

:
Silver Tin Oxide

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HCR-150 series High Current Relay with limiting continuous current 130A at 85°C. It has current switching ability up to 300A and it is suitable for voltage levels up to 24VDC.
  • Heat, moisture and vibration resistant
  • Minimal contact resistance
  • Dustproof and sealed versions

Applications

Industrial, HVAC, Automotive

Associated Products

Compare Selected

22 In stock Need more?

22 available for 3 - 4 business days delivery

HK$532.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$532.52
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$501.22
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$485.55
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$469.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.